Schneider Electric Modicon STB Series Label for Use with Module Base
- RS Stock No.:
- 758-764
- Mfr. Part No.:
- STBXMP6700
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$235.29
(exc. GST)
$258.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.29 |
*price indicative
- RS Stock No.:
- 758-764
- Mfr. Part No.:
- STBXMP6700
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Label | |
| Product Type | Label | |
| Series | Modicon STB | |
| For Use With | Module Base | |
| IP Rating | IP20 | |
| Standards/Approvals | EU RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Label | ||
Product Type Label | ||
Series Modicon STB | ||
For Use With Module Base | ||
IP Rating IP20 | ||
Standards/Approvals EU RoHS compliant | ||
- COO (Country of Origin):
- FR
The Schneider Electric Accessory offers a sheet of customising labels designed for base module applications, enhancing identification and marking for a range of distributed I/O solutions.
Includes a set of 25 easy-to-apply labels for organisation
Crafted from materials compliant with environmental regulations
Packed with care, featuring packaging without single-use plastic
Manufactured in France, ensuring quality and reliability
Backed by an 18-month contractual warranty for peace of mind
Related links
- Schneider Electric Modicon STB Series Kit for Use with STBXBA1000 base
- Schneider Electric Modicon STB Connector for use with STBDDO3705
- Schneider Electric Advantys STB Series Memory Card for Use with Modicon STB Standard NIM Modules
- Schneider Electric PLC I/O Module Modicon STB 24V
- Schneider Electric Modicon TM5 Bus Base for use with Remote Receiver Module Power Distribution Module
- Schneider Electric Kit Modicon STB 24V dc
- Schneider Electric Modicon M580 Series Base for Use with MODICON
- Schneider Electric Modicon M580 Series Base for Use with Modicon PLC
