ABB 2CKA Series Switch for Use with Lighting Systems
- RS Stock No.:
- 721-137
- Mfr. Part No.:
- 2CKA006710A0032
- Brand:
- ABB
Subtotal (1 unit)*
$158.17
(exc. GST)
$173.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.17 |
*price indicative
- RS Stock No.:
- 721-137
- Mfr. Part No.:
- 2CKA006710A0032
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch | |
| Accessory Type | Switch Actuator | |
| Series | 2CKA | |
| For Use With | Lighting Systems | |
| IP Rating | IP20 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch | ||
Accessory Type Switch Actuator | ||
Series 2CKA | ||
For Use With Lighting Systems | ||
IP Rating IP20 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PL
The ABB switch actuator is designed for seamless control of lighting systems in residential settings. This innovative actuator offers both local and remote operation through conventional push buttons and a smartphone/tablet app, providing users with versatile control over their home lighting. Featuring integration capabilities with The ABB-free@home system, it can connect up to 150 devices, offering expansive control and automation possibilities to enhance your home's functionality. With a sleek flush-mounted design, it combines modern aesthetics with practical application, making it suitable for contemporary living spaces.
Operates wirelessly using the abb-flexTronics system for enhanced connectivity
Allows for remote operation using Bluetooth with a smartphone or tablet, enabling convenient control from anywhere in the home
Supports integration with up to 150 devices in the abb-free@home ecosystem for comprehensive home automation
Features a three-wire connection, requiring a NEUTRAL conductor for reliable performance
Includes an extension input and programming capabilities via the abb-free@home Next App or web Interface
Flush-mounted design ensures a discreet installation that complements modern interior decor
Rated for a maximum switching current of 13 A, suitable for various lighting types including incandescent and LED lamps
Constructed with screwless terminals for ease of installation and maintenance