ABB 2CKA Series, Surface
- RS Stock No.:
- 250-4893
- Mfr. Part No.:
- 2CKA001716A0042
- Brand:
- ABB
Subtotal (1 unit)*
$17.45
(exc. GST)
$19.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.45 |
*price indicative
- RS Stock No.:
- 250-4893
- Mfr. Part No.:
- 2CKA001716A0042
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Wall Plate | |
| Mount Type | Surface | |
| Width | 65mm | |
| Finish | Zinc Plated | |
| Depth | 61mm | |
| Material | Metal | |
| Height | 6mm | |
| Standards/Approvals | RoHS, CE | |
| Series | 2CKA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Wall Plate | ||
Mount Type Surface | ||
Width 65mm | ||
Finish Zinc Plated | ||
Depth 61mm | ||
Material Metal | ||
Height 6mm | ||
Standards/Approvals RoHS, CE | ||
Series 2CKA | ||
- COO (Country of Origin):
- DE
The ABB mounting plate is used for individual waterproof/tight SM devices. Used for fixation with fastening system (fixing screws included in the delivery).
IP20 rated
Surface mounted