ABB 2CKA Series, RJ45 Cover Plate Flush

Subtotal (1 unit)*

$29.74

(exc. GST)

$32.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.74

*price indicative

RS Stock No.:
250-4842
Mfr. Part No.:
2CKA001710A3147
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Mount Type

Flush

Product Type

Faceplate

Number of Outlets

1

Sub Type

Cover Plate

Interface Type

RJ45

Finish

Untreated Glossy

Width

71mm

Depth

71mm

Material

Plastic

Height

32mm

Standards/Approvals

RoHS, CE

Colour

White

Series

2CKA

COO (Country of Origin):
DE
The ABB cover plate is used as cover for universal data connection boxes. It has 1 gang and down-leading outlet.

IP20 protection

Flush mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy