ABB 2CKA Series Power Supply

Subtotal (1 unit)*

$313.93

(exc. GST)

$345.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.93

*price indicative

RS Stock No.:
721-136
Mfr. Part No.:
2CKA006310A0166
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Power Supply

Series

2CKA

IP Rating

IP20

Depth

71.4mm

Length

57.8mm

Standards/Approvals

CE

Width

91.6mm

COO (Country of Origin):
CN
The ABB power supply serves as an essential component for enhancing connectivity within automated systems. Designed to provide a reliable 24 V DC supply voltage, it supports a range of devices including the priOn power bus coupling unit and various touch panels. This power supply ensures stability and efficiency for installations, particularly in building and home automation, making it an Ideal choice for those looking to optimise their smart environments while adhering to stringent operational standards.

Extends power capabilities for multiple devices requiring additional supply voltage

Compatible with renowned bus systems such as KNX and free@home

Robust design with a temperature range of -5 to +45 °C for operational flexibility

IP20 rating ensures adequate protection in indoor fixed installations

Delivers a rated output current of 2.5 A for effective power distribution

Mountable on DIN-Rail, facilitating easy installation in electrical cabinets

Light grey colour blends seamlessly with most installation environments

Complies with RoHS and REACH directives, ensuring environmentally friendly operation

Offers both AC and DC voltage options for versatile use

Includes comprehensive installation instructions and manuals for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy