Advantech ADAM Series Analog Input Module for Use with PLC
- RS Stock No.:
- 718-778
- Mfr. Part No.:
- ADAM-5017-A4E
- Brand:
- Advantech
Subtotal (1 unit)*
$482.52
(exc. GST)
$530.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $482.52 |
*price indicative
- RS Stock No.:
- 718-778
- Mfr. Part No.:
- ADAM-5017-A4E
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | Analogue Input Module | |
| Product Type | Analog Input Module | |
| Series | ADAM | |
| For Use With | PLC | |
| Standards/Approvals | FM | |
| Supply Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type Analogue Input Module | ||
Product Type Analog Input Module | ||
Series ADAM | ||
For Use With PLC | ||
Standards/Approvals FM | ||
Supply Voltage 10V | ||
- COO (Country of Origin):
- TW
The Advantech 8 Channel analog input module is designed for High performance data acquisition and monitoring applications.
CE and FCC Class A certification ensures compliance with regulatory standards
Plugs into screw terminals for straightforward installation
Offers independent input range for flexible measurement configurations
Supports eight differential channels for improved signal accuracy
Related links
- Advantech ADAM Series Analog Input Module for Use with PLC
- Advantech ADAM Series Input Module for Use with PLC
- Advantech ADAM Series I/O Module for Use with PLC
- Advantech ADAM Series PLC Accessory for Use with PLC
- Advantech ADAM Series Gateway for Use with PLC
- Advantech ADAM Series Digital I/O Module for Use with PLC
- Advantech ADAM Series RTD Sensor for Use with PLC
- WAGO 750 Series Analog Input Module for Use with PLC
