Advantech ADAM Series RTD Sensor for Use with PLC

Subtotal (1 unit)*

$722.83

(exc. GST)

$795.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$722.83

*price indicative

RS Stock No.:
715-597
Mfr. Part No.:
ADAM-4115
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Accessory Type

Sensor

Product Type

RTD Sensor

Series

ADAM

For Use With

PLC

Standards/Approvals

RoHS

Communication Protocol

Modbus

COO (Country of Origin):
TW
The Advantech six-channel input module is designed for accurate RTD temperature measurements, ensuring reliable data collection in industrial applications under a wide range of environmental conditions.

Delivers six differential RTD input channels for superior measurement accuracy

Provides a wide input impedance of 10 MΩ for high precision

Ensures 12-bit resolution for detailed data output

Includes a robust isolation voltage of 3,000 VDC for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy