WAGO 750 Series Analog Input Module for Use with PLC
- RS Stock No.:
- 279-2911
- Mfr. Part No.:
- 750-466/000-200
- Brand:
- WAGO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 279-2911
- Mfr. Part No.:
- 750-466/000-200
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Analog Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | 750 | |
| For Use With | PLC | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Analog Input Module | ||
Accessory Type Analogue Input Module | ||
Series 750 | ||
For Use With PLC | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The WAGO 2-channel analogue input is made from polycarbonate and polyamide 6.6 material.
RoHS compliant
Mounting type DIN 35 rail
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- WAGO 750 Series Analog Input Module for Use with PLC 24 V dc
- WAGO Analogue Output Module 750 Analogue 5V dc
- WAGO 750 Series PLC I/O Module Analogue Input
- WAGO Analogue Input Module 750 Analogue 5V dc
- WAGO Analogue Output Module 750 Analogue 24V dc
- WAGO Analogue Input Module 750 Analogue 24V dc
- WAGO 750 Series Counter for Use with PLC
- WAGO 750 Series I/O Module, 24V












