Advantech ADAM 6317 Series I/O Module
- RS Stock No.:
- 657-065
- Mfr. Part No.:
- ADAM-6317
- Brand:
- Advantech
Subtotal (1 unit)*
$926.39
(exc. GST)
$1,019.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $926.39 |
*price indicative
- RS Stock No.:
- 657-065
- Mfr. Part No.:
- ADAM-6317
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | I/O Module | |
| Product Type | I/O Module | |
| Series | ADAM 6317 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 10V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type I/O Module | ||
Product Type I/O Module | ||
Series ADAM 6317 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 10V dc, 30V dc | ||
- COO (Country of Origin):
- TW
The Advantech High-density Ethernet remote I/O module designed for industrial automation and IoT applications. It supports Modbus TCP and OPC UA protocols, enabling seamless integration with SCADA systems and cloud platforms without the need for gateways. With robust isolation and versatile I/O configurations, its built for secure and reliable performance in demanding environments.
Supports Modbus TCP and OPC UA communication protocols
2500 VDC isolation protection for all I/O channels
Daisy chain Ethernet connectivity for cost-effective deployment
Related links
- Advantech ADAM 4150 Series I/O Module
- Advantech ADAM 4051 Series I/O Module
- Advantech ADAM 6050 Series I/O Module
- Advantech ADAM 6251 Series I/O Module
- Advantech ADAM 4118 Series I/O Module
- Advantech ADAM 6024 Series I/O Module
- Advantech ADAM-6015 Series I/O Module
- Advantech ADAM Series I/O Module for Use with PLCs
