Subtotal (1 unit)*
$587.56
(exc. GST)
$646.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $587.56 |
*price indicative
- RS Stock No.:
- 657-064
- Mfr. Part No.:
- ADAM-6251
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | I/O Module | |
| Product Type | I/O Module | |
| Series | ADAM 6251 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 10V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type I/O Module | ||
Product Type I/O Module | ||
Series ADAM 6251 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 10V dc, 30V dc | ||
- COO (Country of Origin):
- TW
The Advantech 16 channel isolated digital input module designed for Ethernet-based remote I/O applications. It supports a wide range of protocols including Modbus TCP, MQTT (TLS), SNMP, RESTful API, and ASCII, making it ideal for industrial automation and IoT systems. With 2500 VDC isolation protection, auto-bypass for daisy-chain reliability, and Peer-to-Peer and Graphic Condition Logic (GCL) capabilities, it ensures robust performance in demanding environments.
GCL to perform basic logic control rules
Watchdog timer to recover the system
Built-in web server
Related links
- Advantech ADAM 4150 Series I/O Module
- Advantech ADAM 6317 Series I/O Module
- Advantech ADAM 6050 Series I/O Module
- Advantech ADAM 4051 Series I/O Module
- Advantech ADAM 4118 Series I/O Module
- Advantech ADAM 6024 Series I/O Module
- Advantech ADAM-6015 Series I/O Module
- Advantech ADAM Series I/O Module for Use with PLCs
