Mitsubishi Electric MELSEC IQ-R Series PLC CPU for Use with Safety CPU

Subtotal (1 unit)*

$2,538.46

(exc. GST)

$2,792.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,538.46

*price indicative

RS Stock No.:
697-873
Mfr. Part No.:
R02CPU
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

PLC CPU

Accessory Type

PLC Accessory

Series

MELSEC IQ-R

For Use With

Safety CPU

Hazardous Area Certification

No

Standards/Approvals

UL

COO (Country of Origin):
JP
The Mitsubishi Electric CPU Module is built for ultra-fast processing in Advanced automation systems, supporting up to 4096 I/O points for large-scale control tasks. It features a Compact design and is MADE from standard industrial-grade materials, ensuring durability and reliability in demanding environments. With high-speed execution and efficient memory capacity, it delivers precise control and seamless integration.

Instruction cycle time from 3.92 ns for LD operations

Program memory capacity of 20k steps

Classified under Logistic Class A for streamlined handling and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy