Mitsubishi Electric MELSEC IQ-F Series PLC Power Supply for Use with MELSEC iQ-R Series PLC component
- RS Stock No.:
- 697-836
- Mfr. Part No.:
- FX5UJ-24MR/ES
- Brand:
- Mitsubishi Electric
N
Subtotal (1 unit)*
$994.73
(exc. GST)
$1,094.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $994.73 |
*price indicative
- RS Stock No.:
- 697-836
- Mfr. Part No.:
- FX5UJ-24MR/ES
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | PLC Power Supply | |
| Product Type | PLC Power Supply | |
| Series | MELSEC IQ-F | |
| For Use With | MELSEC iQ-R Series PLC component | |
| IP Rating | IP10 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Supply Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type PLC Power Supply | ||
Product Type PLC Power Supply | ||
Series MELSEC IQ-F | ||
For Use With MELSEC iQ-R Series PLC component | ||
IP Rating IP10 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Supply Voltage 240V | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric PLC CPU module is designed for Compact automation systems, integrating digital I/O and communication interfaces in a single unit. It supports AC power input and provides versatile connectivity for modern industrial applications.
Power supply is AC
Integrated digital inputs are 14
Integrated relay outputs are 10
Includes Ethernet port for network communication
Related links
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-F Series PLC I/O Module for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-R Series PLC Expansion Module for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 24-Input, Sink Input
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU 24-Input, Digital Input
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU 36-Input, Digital Input
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 14-Input, Sink
