Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller for Use with MELSEC iQ-R Series PLC component
- RS Stock No.:
- 697-848
- Mfr. Part No.:
- FX5S-30MT/DSS
- Brand:
- Mitsubishi Electric
N
Subtotal (1 unit)*
$770.05
(exc. GST)
$847.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $770.05 |
*price indicative
- RS Stock No.:
- 697-848
- Mfr. Part No.:
- FX5S-30MT/DSS
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | PLC Power Supply | |
| Product Type | PLCs-Programmable Logic Controller | |
| Series | MELSEC IQ-F | |
| For Use With | MELSEC iQ-R Series PLC component | |
| IP Rating | IP10 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Communication Protocol | Ethernet, USB | |
| Supply Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type PLC Power Supply | ||
Product Type PLCs-Programmable Logic Controller | ||
Series MELSEC IQ-F | ||
For Use With MELSEC iQ-R Series PLC component | ||
IP Rating IP10 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Communication Protocol Ethernet, USB | ||
Supply Voltage 240V | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric PLC CPU module from the iQ-F series is designed for Compact control systems powered by DC input. It features standard 24 V DC digital inputs and fast-switching transistor outputs with source logic, making it suitable for high-speed automation tasks.
Power supply is DC
Integrated digital inputs are 16 at 24 V DC
Integrated transis to r outputs are 14
Output logic is source
Related links
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU 16-Input, Digital Input
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 24-Input, Sink
- Mitsubishi Electric MELSEC iQ-F Series PLC CPU 16-Input, Analogue Input
- Mitsubishi Electric MELSEC iQ-F Series PLC CPU 32-Input, Analogue Input
- Mitsubishi Electric MELSEC iQ-F Series PLC CPU 40-Input, Analogue Input
- Mitsubishi Electric MELSEC iQ-F Series PLC CPU 48-Input, Analogue Input
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 36-Input, Sink
