Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller, 24-Input, Sink Input, 16 Outputs, Transistor
- RS Stock No.:
- 697-852
- Mfr. Part No.:
- FX5S-40MT/DSS
- Brand:
- Mitsubishi Electric
N
Subtotal (1 unit)*
$1,331.17
(exc. GST)
$1,464.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,331.17 |
*price indicative
- RS Stock No.:
- 697-852
- Mfr. Part No.:
- FX5S-40MT/DSS
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Series | MELSEC IQ-F | |
| Product Type | PLCs-Programmable Logic Controller | |
| Number of Inputs | 24 | |
| Output Type | Transistor (Source) | |
| Input Type | Sink | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Length | 95mm | |
| Width | 90mm | |
| Depth | 83mm | |
| Number of Communication Ports | 2 | |
| Battery Backup | No | |
| Output Current | 3.15A | |
| Program Capacity | 96kB | |
| Communication Port Type | Ethernet, USB | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Series MELSEC IQ-F | ||
Product Type PLCs-Programmable Logic Controller | ||
Number of Inputs 24 | ||
Output Type Transistor (Source) | ||
Input Type Sink | ||
Number of Outputs 16 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Length 95mm | ||
Width 90mm | ||
Depth 83mm | ||
Number of Communication Ports 2 | ||
Battery Backup No | ||
Output Current 3.15A | ||
Program Capacity 96kB | ||
Communication Port Type Ethernet, USB | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric PLC CPU module from the iQ-F series is designed for mid-sized control systems powered by DC input. It features standard 24 V DC digital inputs and relay outputs, making it suitable for a wide range of industrial automation tasks.
Power supply is DC
Integrated digital inputs are 24 at 24 V DC
Integrated relay outputs are 16
Related links
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 24-Input, Sink
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 36-Input, Sink
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 14-Input, Sink
- Mitsubishi Electric FX3G Series Logic Module 24-Input, Sink Input
- Mitsubishi Electric FX3S Series PLC CPU 12-Input, Sink Input
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 24-Input, Sink Input
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric FX3S Series PLC CPU 6-Input, Sink Input
