Mitsubishi Electric MELSEC IQ-R Series Input Module for Use with Input/Output Module
- RS Stock No.:
- 697-827
- Mfr. Part No.:
- R60AD4
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$1,060.32
(exc. GST)
$1,166.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,060.32 |
*price indicative
- RS Stock No.:
- 697-827
- Mfr. Part No.:
- R60AD4
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Input Module | |
| Accessory Type | PLC Accessory | |
| Series | MELSEC IQ-R | |
| For Use With | Input/Output Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Input Module | ||
Accessory Type PLC Accessory | ||
Series MELSEC IQ-R | ||
For Use With Input/Output Module | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric Analog Input Module with 4 channels is designed for precise signal acquisition in industrial automation systems. It supports multiple voltage and current ranges, making it suitable for interfacing with a variety of sensors and transducers. Screw-type terminals ensure secure and straightforward wiring.
Occupies 16 I/O points on the PLC
Integrated analogue inputs are 4
Related links
- Mitsubishi Electric MELSEC IQ-R Series Input Module for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Power Supply for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Output Module for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Input Module, Digital Input
- Mitsubishi Electric MELSEC IQ-R Series Relay Module for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Base Unit, AC Input
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Relay Output
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Transistor Output
