Schneider Electric CEX Series License for Use with Distributed I/Os, PACs, PLCs
- RS Stock No.:
- 654-149
- Mfr. Part No.:
- CEXSPUCZLGPAZZ
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11,359.49
(exc. GST)
$12,495.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,359.49 |
*price indicative
- RS Stock No.:
- 654-149
- Mfr. Part No.:
- CEXSPUCZLGPAZZ
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | License | |
| Accessory Type | License | |
| Series | CEX | |
| For Use With | Distributed I/Os, PACs, PLCs | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type License | ||
Accessory Type License | ||
Series CEX | ||
For Use With Distributed I/Os, PACs, PLCs | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Schneider Electric EcoStruxure Control Expert is a sophisticated digital license solution designed specifically for the engineering and management of Modicon controllers. Tailored for maximum efficiency, this software facilitates seamless operation and maintenance, ensuring that users can navigate the complexities of industrial automation with ease. With permanent licensing, it guarantees long-term access to essential features, including support for multiple operating systems like Windows 10 and Windows Server 2022. Catering to a diverse user base, it offers multi-language support, making it a versatile choice for global teams.
Digital format ensures instant accessibility and easy installation
Node locked licensing allows for secure, dedicated use across specified users
Compatible with a range of operating systems, including Windows 10 and Windows Server 2022
Accommodates up to 3 users, ideal for collaborative engineering efforts
Permanent license category provides peace of mind with ongoing usability
Designed for integration with Modicon controllers, ensuring compatibility
Supports six different languages, facilitating use in varied environments
Requires only 8 GB of memory, ensuring smooth operation on compatible systems
On-premise hosting option allows for enhanced data control and security
Includes a warranty period of 18 months, ensuring reliable support
Related links
- Schneider Electric CEX Series License for Use with Distributed I/Os PLCs
- Schneider Electric CEX Series License for Use with PLCs Distributed I/Os
- Schneider Electric BMX Series Interface Module for Use with PACs Distributed I/Os
- Schneider Electric Advantys STB Series Interface Module for Use with IP20 Distributed I/Os
- Schneider Electric ABE9 Series Distributed I/O Device for Use with PLCs
- Schneider Electric Momentum Series Adapter for Use with Modicon Control and Distributed I/O System
- Schneider Electric ESE Series License for Use with Lexium P
- Schneider Electric Service IND Series License for Use with PLC

