Schneider Electric ABE Series Base for Use with PLC
- RS Stock No.:
- 654-097
- Mfr. Part No.:
- ABE7P16T215
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$603.56
(exc. GST)
$663.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $603.56 |
*price indicative
- RS Stock No.:
- 654-097
- Mfr. Part No.:
- ABE7P16T215
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Sub-Base | |
| Product Type | Base | |
| Series | ABE | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 19V, 30V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Sub-Base | ||
Product Type Base | ||
Series ABE | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 19V, 30V | ||
- COO (Country of Origin):
- LV
The Schneider Electric Sub-base is designed for efficient integration with plug-in relays, specifically optimising functionality across 16 channels. This output sub-base caters to supply voltage requirements ranging from 19 to 30 V, in line with IEC 61131-2 standards. With robust screw terminals, the unit supports multiple conductor sizes, ensuring versatility in installation. A notable feature is its channel-specific switch disconnectors, enhancing operational flexibility. This product guarantees reliability with built-in short-circuit protection, certified to withstand significant environmental stressors. It also presents adaptative capabilities for diverse applications without compromising on quality or safety.
Supports up to 16 channels for streamlined operations
Compatible with various plug-in relays, enhancing system integration
Screw type terminals cater to a wide range of conductor sizes for installation flexibility
Equipped with individual switch disconnectors for enhanced safety on each channel
Short-circuit protection ensures system integrity against electrical faults
Rated insulation voltage up to 300 V, conforming to industry standards for reliability
Designed for mounting on symmetrical DIN rails, offering ease of installation
Resistant to a broad environmental range, operational between -5 to 60 °C
Compact design with a net weight of only 0.67 kg, suitable for space-constrained environments
Includes status LEDs for easy monitoring of channel and power status
Related links
- Schneider Electric ABE Series Base for Use with PLC
- Schneider Electric Modicon M580 Series Base for Use with Modicon PLC
- Schneider Electric Preventa Series Base for Use with Modicon TM5
- Schneider Electric Telefast Series Base for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Base for Use with Plug-In Electromechanical Relay ABE7
- Schneider Electric Modicon X80 Series Base for Use with Advantys ABE7 Telefast Pre-Wired System
- Schneider Electric Modicon Series Cable for Use with PLC
- Schneider Electric MTN68 Series Tool for Use with PLC
