Schneider Electric MTN68 Series Tool for Use with PLC
- RS Stock No.:
- 340-912
- Mfr. Part No.:
- MTN682291
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$657.76
(exc. GST)
$723.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $657.76 |
*price indicative
- RS Stock No.:
- 340-912
- Mfr. Part No.:
- MTN682291
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Tool | |
| Accessory Type | Analogue Actuator | |
| Series | MTN68 | |
| For Use With | PLC | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, CHINA RoHS | |
| Supply Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Tool | ||
Accessory Type Analogue Actuator | ||
Series MTN68 | ||
For Use With PLC | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, CHINA RoHS | ||
Supply Voltage 10V | ||
- COO (Country of Origin):
- DE
The Schneider Electric REG-K/4-gang analogue actuator in light grey features DIN rail mounting support. It provides an output current range of 0 to 20 mA and is protected by an IP20 degree of protection, ensuring reliable operation in controlled environments.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric KNX Series Tool for Use with PLC
- Schneider Electric M221 Series Tool for Use with M262 Controller
- Siemens 6GK7545 Series Processor Development Tool for Use with SIMATIC S7-1500
- Siemens 6GK1562 Series Processor Development Tool for Use with PLC
- Schneider Electric KNX Series Controller for Use with PLC
- Schneider Electric ABE Series Base for Use with PLC
- Schneider Electric Modicon Series Cable for Use with PLC
- Schneider Electric Modicon TM Series PLC Cable for Use with PLC
