Siemens 9SA Series Connection Module for Use with 9SA Series
- RS Stock No.:
- 648-473
- Mfr. Part No.:
- 9SA2054-5AA00-0AB1
- Brand:
- Siemens
Subtotal (1 unit)*
$2,688.63
(exc. GST)
$2,957.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,688.63 |
*price indicative
- RS Stock No.:
- 648-473
- Mfr. Part No.:
- 9SA2054-5AA00-0AB1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connection Module | |
| Accessory Type | Connection Module | |
| Series | 9SA | |
| For Use With | 9SA Series | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connection Module | ||
Accessory Type Connection Module | ||
Series 9SA | ||
For Use With 9SA Series | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Siemens 9SA Series Connection Module - 9SA2054-5AA00-0AB1
This connection module provides a purpose-built Interface for use with 9SA Series equipment in non-hazardous settings. It functions as an accessory to integrate signalling or control elements within industrial installations, offering a straightforward means to join system components where hazardous-area certification is not required.
Features and Benefits:
• No hazardous area approval reduces installation paperwork
• Designed specifically for compatibility with 9SA Series to simplify integration
• Serves as an accessory spare part to support maintenance activities
• Designed specifically for compatibility with 9SA Series to simplify integration
• Serves as an accessory spare part to support maintenance activities
Applications
• Used with 9SA Series control systems in safe-area environments
• Suitable for servicing and replacing 9SA Series spare parts
• Ideal for industrial connection tasks that do not require certification
• Suitable for servicing and replacing 9SA Series spare parts
• Ideal for industrial connection tasks that do not require certification
Can this module be used in classified hazardous locations?
No, it lacks hazardous area certification and must be installed only in non-hazardous areas.
Is this item compatible with original 9SA equipment during maintenance?
Yes, it is intended as an accessory for the 9SA Series and can be used as a spare part in maintenance operations.
- RS Stock No. 0648471
- Mfr. Part No. 9SA2054-0AA02-0AB0
Each
$937.12
- RS Stock No. 0648474
- Mfr. Part No. 9SA2054-6AA00-0AB1
Each
$2,688.63
- RS Stock No. 0648470
- Mfr. Part No. 9SA2054-0AA01-0BB0
Each
$85.43
- RS Stock No. 0648469
- Mfr. Part No. 9SA2054-0AA00-0AB0
Each
$939.92
Related links
- Siemens 9SA Series Communication Module for Use with 9SA Series
- Siemens 6AG1992 Series Communication Module
- Siemens 6SL3055 Series Communication Module
- Siemens Communication Module 3RW5 Series Communication Module for Use with Ethernet/IP
- Siemens Communication Module 3RW5 Series Communication Module for Use with PROFIBUS
- Siemens Communication Module 3RW5 Series Communication Module for Use with Modbus RTU
- Siemens Communication Module 3RW5 Series Communication Module for Use with PROFINET Standard
- Siemens Communication Module 3RW5 Series Communication Module for Use with Modbus TCP











