Siemens 9SA Series Connection Module for Use with 9SA Series
- RS Stock No.:
- 648-474
- Mfr. Part No.:
- 9SA2054-6AA00-0AB1
- Brand:
- Siemens
Subtotal (1 unit)*
$2,688.63
(exc. GST)
$2,957.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,688.63 |
*price indicative
- RS Stock No.:
- 648-474
- Mfr. Part No.:
- 9SA2054-6AA00-0AB1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connection Module | |
| Accessory Type | Connection Module | |
| Series | 9SA | |
| For Use With | 9SA Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connection Module | ||
Accessory Type Connection Module | ||
Series 9SA | ||
For Use With 9SA Series | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Siemens 9SA Series Connection Module, 24V DC Supply Voltage - 9SA2054-6AA00-0AB1
This connection module provides a low-voltage interconnection accessory for use alongside compatible control and safety equipment. It is designed to integrate with a specific family of devices and operates from a 24V DC supply, intended for installations outside classified hazardous zones. The unit functions as an accessory component to extend Terminal connectivity and support wiring organisation within industrial control panels.
Features and Benefits:
• 24V DC supply enables compatibility with standard control voltages
• Designed for use with 9SA devices to simplify installation
• Non-hazardous area rating reduces specialised installation requirements
• Accessory format supports Terminal interconnection for system expansion
• Designed for use with 9SA devices to simplify installation
• Non-hazardous area rating reduces specialised installation requirements
• Accessory format supports Terminal interconnection for system expansion
Applications
• Suitable for assembling control panel Terminal networks
• Used with safety devices in factory automation setups
• Ideal for retrofitting additional connections to existing installations
• Can be used for organising low-voltage wiring runs
• Used with safety devices in factory automation setups
• Ideal for retrofitting additional connections to existing installations
• Can be used for organising low-voltage wiring runs
What voltage must be supplied to the unit?
It requires a 24V DC supply to operate.
Can this accessory be installed in hazardous locations?
It is not certified for use in hazardous areas and should only be installed in non-hazardous locations.
Which products is it intended to connect with?
It is intended for use with devices from the compatible 9SA family.
Does the unit provide approvals for regulatory standards?
There are no standards approvals listed for this accessory.
Related links
- Siemens 9SA Series Communication Module for Use with 9SA Series
- Siemens 6AG1992 Series Communication Module
- Siemens 6SL3055 Series Communication Module
- Siemens Communication Module 3RW5 Series Communication Module for Use with Ethernet/IP
- Siemens Communication Module 3RW5 Series Communication Module for Use with PROFIBUS
- Siemens Communication Module 3RW5 Series Communication Module for Use with Modbus RTU
- Siemens Communication Module 3RW5 Series Communication Module for Use with PROFINET Standard
- Siemens Communication Module 3RW5 Series Communication Module for Use with Modbus TCP
