Siemens 9SA Series Connection Module for Use with 9SA Series
- RS Stock No.:
- 648-469
- Mfr. Part No.:
- 9SA2054-0AA00-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$939.92
(exc. GST)
$1,033.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $939.92 |
*price indicative
- RS Stock No.:
- 648-469
- Mfr. Part No.:
- 9SA2054-0AA00-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connection Module | |
| Accessory Type | Connection Module | |
| Series | 9SA | |
| For Use With | 9SA Series | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connection Module | ||
Accessory Type Connection Module | ||
Series 9SA | ||
For Use With 9SA Series | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Siemens 9SA Series Connection Module - 9SA2054-0AA00-0AB0
This connection module provides a dedicated Interface for use with 9SA equipment in standard environments. It serves as an accessory component designed to integrate with compatible 9SA units, enabling organised wiring and straightforward installation where hazardous-area certification is not required.
Features and Benefits:
• No hazardous-area approval allows use in non‑classified locations
• Designed for compatibility with 9SA units reduces integration effort
• Accessory form factor supports neat wiring and simplified connections
• Designed for compatibility with 9SA units reduces integration effort
• Accessory form factor supports neat wiring and simplified connections
Applications
• Suitable for wiring tasks in control panels for 9SA equipment
• Used with 9SA units in factory non‑hazard locations
• Ideal for retrofitting accessory connections on existing 9SA installations
• Used with 9SA units in factory non‑hazard locations
• Ideal for retrofitting accessory connections on existing 9SA installations
Is this module rated for use in explosive atmospheres?
It does not carry hazardous‑area certification and must not be used where such approval is required.
Which products can it connect to?
It is intended for use with 9SA equipment and provides compatibility for that family.
Related links
- Siemens 9SA Series Communication Module for Use with 9SA Series
- Siemens SIMATIC S7-300 Series Communication Module for Use with S7-300 Series
- Siemens ET 200AL Series Communication Module for Use with IM 157-1 DP
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
- Siemens 6SL3055 Series Communication Module
- Siemens SIMATIC Series Communication Module for Use with SIMATIC
- Siemens Communication Module 6ES7541
- Siemens 6AG1992 Series Communication Module
