SMC EX500 Series Cable for Use with EX500 Interface Unit
- RS Stock No.:
- 645-731
- Mfr. Part No.:
- EX500-AP050-A
- Brand:
- SMC
Subtotal (1 unit)*
$58.84
(exc. GST)
$64.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $58.84 |
*price indicative
- RS Stock No.:
- 645-731
- Mfr. Part No.:
- EX500-AP050-A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | EX500 | |
| For Use With | EX500 Interface Unit | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series EX500 | ||
For Use With EX500 Interface Unit | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC M12 power connector cable designed specifically for powering EX500 Serial Interface Units in valve manifold systems. It features a M12 5‑pin socket connector on one end and is compatible with EX500 gateway modules. Designed for industrial automation, this cable supports power supply for EX500 systems controlling up to four manifolds. Its angled connector ensures flexible routing and reliable operation in environments with dust and moisture protection requirements.
Durable construction
Lightweight minimizing strain on connectors and frames
CE and UKCA compliant
RoHS compliant
Related links
- SMC EX500 Series Cable for Use with EX500 Interface Unit
- SMC Female 5 way Screw to Power Cable Assembly, 5 m
- SMC EX9 Series Cable for Use with EX500 Interface Unit
- SMC EX500 series Serial Interface
- SMC EX500 series Pneumatic Logic Controller
- SMC Black Male M12 Female Polyvinyl Chloride Sheath, Shielded
- SMC Male 4 way 4 way Power Cable, 1 m
- SMC Shielded
