Anybus 1004 NAT/FW Series Connection Module for Use with Protection Against Attacks By Segmenting The Production Network
- RS Stock No.:
- 642-830
- Mfr. Part No.:
- ABD1004-NATFW
- Brand:
- Anybus
Subtotal (1 unit)*
$1,212.19
(exc. GST)
$1,333.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,212.19 |
*price indicative
- RS Stock No.:
- 642-830
- Mfr. Part No.:
- ABD1004-NATFW
- Brand:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Connection Module | |
| Series | 1004 NAT/FW | |
| For Use With | Protection Against Attacks By Segmenting The Production Network | |
| IP Rating | IP30 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE999 | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Connection Module | ||
Series 1004 NAT/FW | ||
For Use With Protection Against Attacks By Segmenting The Production Network | ||
IP Rating IP30 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE999 | ||
- COO (Country of Origin):
- DE
The Anybus Industrial firewall with 4x 10/100 Mbit ports that offers protection against attacks by segmenting the production network into manageable and logically separated sections. It supports use-cases including Network Address Translation (NAT), routing, white and blacklisting of IP and MAC address and has an easy to use PLC like programming software specifically designed for operational environments.
PLC Programming Interface
Learning mode
Security by design
Network Address Translation
Related links
- Siemens Current Measuring Module SIRIUS Series Connection Module
- ifm electronic EAC Standard
- ifm electronic RoHS Standard
- Siemens SIVACON S4 Series Connection Module Cabinet, 0.20A
- ifm electronic RoHS Standard
- Siemens SIPLUS Series Connection Module for Use with Y Coupler
- Siemens 6ES714 Series Connection Module for Use with ET 200eco
- Siemens SIPLUS NET Series Connection Module for Use with SIPLUS
