ifm electronic, E210 Series Connection Module 27 mm for Use with Clamps, RoHS Standard
- RS Stock No.:
- 186-728
- Mfr. Part No.:
- E21076
- Brand:
- ifm electronic
Subtotal (1 unit)*
$30.99
(exc. GST)
$34.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.99 |
*price indicative
- RS Stock No.:
- 186-728
- Mfr. Part No.:
- E21076
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Connector | |
| Accessory Type | Connection Module | |
| For Use With | Clamps | |
| Series | E210 | |
| Diameter | 27mm | |
| Hazardous Area Certification | No | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Connector | ||
Accessory Type Connection Module | ||
For Use With Clamps | ||
Series E210 | ||
Diameter 27mm | ||
Hazardous Area Certification No | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Connection Piece is designed for seamless integration of two clamps with a diameter of 20 mm, offering an efficient solution for various applications. Crafted with precision from stainless steel, this durable component ensures reliability in demanding environments. Its lightweight design, weighing just 16.1 grams, makes it an ideal choice for installations where ease of handling is paramount. The product is engineered to withstand tough mechanical conditions while delivering exceptional performance, making it suitable for diverse industrial uses. This connection piece not only simplifies the assembly process but also enhances the overall functionality of your systems, ensuring a robust connection for your equipment.
For the reliable connection of clamps
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting, mounting to a rod or an aluminium profile
