SMC EX600 Series Interface Unit for Use with EX-600 Series
- RS Stock No.:
- 623-536
- Mfr. Part No.:
- EX600-ZMB1
- Brand:
- SMC
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$14.99
(exc. GST)
$16.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.99 | - |
| 10 - 24 | $13.79 | 8% |
| 25 + | $12.14 | 19% |
*price indicative
- RS Stock No.:
- 623-536
- Mfr. Part No.:
- EX600-ZMB1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Interface Unit | |
| Accessory Type | Interface Unit | |
| Series | EX600 | |
| For Use With | EX-600 Series | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, UL | |
| Communication Protocol | DeviceNet, Ethernet/IP, EtherCAT, Profibus DP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Interface Unit | ||
Accessory Type Interface Unit | ||
Series EX600 | ||
For Use With EX-600 Series | ||
IP Rating IP67 | ||
Standards/Approvals CE, UL | ||
Communication Protocol DeviceNet, Ethernet/IP, EtherCAT, Profibus DP | ||
- COO (Country of Origin):
- JP
The SMC Intermediate reinforcing brace for the serial Interface unit. When you are joining six or more units together this brace provides extra support to the middle of the unit. This helps to ensure the stability and reliability of the entire assembly.
Improves the rigidity and stability of the manifold
Easy to install between units
- RS Stock No. 0623537
- Mfr. Part No. EX600-ZMB2
Each
$22.41
- RS Stock No. 0401484
- Mfr. Part No. CP1W-CIF01
Each
$163.57
- RS Stock No. 7055846
- Mfr. Part No. CXONE-LTCD-EV4
Each
$106.27
- RS Stock No. 0401478
- Mfr. Part No. CP1W-CIF11
Each
$189.06
Related links
- SMC EX600 Series Interface Unit for Use with EX-600 Series
- SMC EX600 series 0.7 Mpa Serial Interface
- SMC EX600 series Serial Interface
- SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series Analogue I/O Module
- SMC EX600 EX600 Series Fieldbus System
- SMC EX600 series Metric Fieldbus Interface Module
- SMC EX600 series Pneumatic Logic Controller












