B&R X20 Series Controller for Use with PLCs
- RS Stock No.:
- 589-111
- Mfr. Part No.:
- X20CP0411
- Brand:
- B&R
Subtotal (1 unit)*
$1,194.51
(exc. GST)
$1,313.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,194.51 |
*price indicative
- RS Stock No.:
- 589-111
- Mfr. Part No.:
- X20CP0411
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Controller | |
| Product Type | Controller | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, cCSAus, Division 2, Groups ABCD, T5 | |
| Standards/Approvals | UKCA, ABS, ATEX, UL cULus E115267, BMW GS 95011-4, BV EC33B, CE, DNV, EAC, EN 60068-2-60, FTZÚ 09 ATEX 0083X, LR ENV1 | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Controller | ||
Product Type Controller | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, cCSAus, Division 2, Groups ABCD, T5 | ||
Standards/Approvals UKCA, ABS, ATEX, UL cULus E115267, BMW GS 95011-4, BV EC33B, CE, DNV, EAC, EN 60068-2-60, FTZÚ 09 ATEX 0083X, LR ENV1 | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Controllers in the X20 Compact-S family are both powerful and compact. Their fanless, battery-free design makes them completely maintenance-free. It is equipped with an ARM Cortex-A9-240 processor, 128 MB RAM, and a 512 MB built-in flash drive. It also features 16 kB of FRAM for storing remanent variables.
128 MB DDR3 SDRAM
512 MB onboard flash drive
Fanless
No battery
Extremely compact











