B&R X20 Series Backplane for Use with PLCs
- RS Stock No.:
- 589-037
- Mfr. Part No.:
- X20BB77
- Brand:
- B&R
Subtotal (1 unit)*
$398.56
(exc. GST)
$438.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $398.56 |
*price indicative
- RS Stock No.:
- 589-037
- Mfr. Part No.:
- X20BB77
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Backplane | |
| Accessory Type | CPU Backplanes | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BMW GS 95011-4, CE, DNV, EAC, EN 60068-2-60, KR, LR ENV1, UKCA, UL cULus E115267 Industrial control equipment | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Backplane | ||
Accessory Type CPU Backplanes | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BMW GS 95011-4, CE, DNV, EAC, EN 60068-2-60, KR, LR ENV1, UKCA, UL cULus E115267 Industrial control equipment | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Compact-S Bus Base is designed for Compact-S PLC and Compact-S PLC power supply modules. It features a base with integrated RS232 and CAN bus interfaces, two slots for X20 interface modules, and supports X20 connections. The base also includes X20 end cover plates for both left and right sides.
X20AC0SL1 and X20AC0SR1 included











