B&R X20 Series Backplane for Use with PLCs
- RS Stock No.:
- 589-191
- Mfr. Part No.:
- X20CBB52
- Brand:
- B&R
Subtotal (1 unit)*
$228.05
(exc. GST)
$250.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.05 |
*price indicative
- RS Stock No.:
- 589-191
- Mfr. Part No.:
- X20CBB52
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | CPU Backplanes | |
| Product Type | Backplane | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CCS, BV EC33B, BMW GS 95011-4, ABS, UL cULus E115267, UKCA, LR ENV1, KR, EN 60529, EN 60068-2-60, DNV | |
| Hazardous Area Certification | No | |
| Communication Protocol | RS232 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type CPU Backplanes | ||
Product Type Backplane | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals CE, CCS, BV EC33B, BMW GS 95011-4, ABS, UL cULus E115267, UKCA, LR ENV1, KR, EN 60529, EN 60068-2-60, DNV | ||
Hazardous Area Certification No | ||
Communication Protocol RS232 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Module serves as the base for all X20 Compact-S controllers. The left and right end cover plates are included in the delivery.
CE and UKCA certified
Nominal voltage is 24 VDC
Permissible contact load is 10 A










