Phoenix Contact PLC-RPT-230UC/ 1AU/MS/SEN Series Relay for Use with PLC
- RS Stock No.:
- 518-341
- Mfr. Part No.:
- 2909680
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$50.89
(exc. GST)
$55.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.89 |
*price indicative
- RS Stock No.:
- 518-341
- Mfr. Part No.:
- 2909680
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay | |
| Accessory Type | Relay Module | |
| Series | PLC-RPT-230UC/ 1AU/MS/SEN | |
| For Use With | PLC | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, IEC 60664A, IEC 60664, IEC 60255, EAC, DNV GL, DIN VDE 0435, DIN VDE 0110, cULus, CE | |
| Supply Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay | ||
Accessory Type Relay Module | ||
Series PLC-RPT-230UC/ 1AU/MS/SEN | ||
For Use With PLC | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, IEC 60664A, IEC 60664, IEC 60255, EAC, DNV GL, DIN VDE 0435, DIN VDE 0110, cULus, CE | ||
Supply Voltage 230V ac | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE for input functions comprises basic terminal block with a push-in connection and a plug-in miniature relay featuring a multi-layer gold contact and manual operation. It provides one normally open (N/O) contact and supports an input voltage of 230 V AC or 220 V DC, ensuring reliable performance for industrial input applications.
RoHS compliant
IP20 protection rated
Related links
- Phoenix Contact PLC-RSC-230UC/1AU/MS/SEN Series Interface Relay 230V ac/dc Coil 15.3mA
- Phoenix Contact PLC-RPT-230UC/1AU/SEN Series Interface Relay 230V ac Coil 3.2mA
- Phoenix Contact PLC-RSC- 24DC/ 1AU/MS/SEN Series Interface Relay 24V dc Coil 15.3mA
- Phoenix Contact PLC-RSC-120UC/ 1AU/MS/SEN Series Interface Relay 120V ac Coil 3A Load
- Phoenix Contact PLC-RPT-230UC/21-21 Series Interface Relay 230V ac Coil 4.5mA
- Phoenix Contact PLC-RPT-230UC/21 Series Interface Relay 230V ac/dc Coil 3.2mA
- Phoenix Contact PLC-RPT-230UC/21-21AU/RWF Series Interface Relay 110V dc Coil, DPDT
- Phoenix Contact PLC-RPT-230UC/21-21AU Series Interface Relay 230V ac Coil 4.5mA
