Phoenix Contact PLC-RSC-120UC/ 1AU/MS/SEN Series Interface Relay, DIN Rail Mount, 120V ac Coil, SPST, 3A Load
- RS Stock No.:
- 207-3393
- Mfr. Part No.:
- 2909664
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 207-3393
- Mfr. Part No.:
- 2909664
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 120V ac | |
| Contact Configuration | SPST | |
| Mounting Type | DIN Rail | |
| Series | PLC-RSC-120UC/ 1AU/MS/SEN | |
| Load Current Rating | 3A | |
| Maximum Input Voltage | 120/110V ac/dc | |
| Switching Voltage | 5 → 250V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 120V ac | ||
Contact Configuration SPST | ||
Mounting Type DIN Rail | ||
Series PLC-RSC-120UC/ 1AU/MS/SEN | ||
Load Current Rating 3A | ||
Maximum Input Voltage 120/110V ac/dc | ||
Switching Voltage 5 → 250V ac/dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE for input functions, consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact and manual operation.
1 N/O contact
120 V AC/110 V DC Input voltage
120 V AC/110 V DC Input voltage
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC-RSC- 24DC/ 1AU/MS/SEN Series Interface Relay 24V dc Coil 15.3mA
- Phoenix Contact PLC-RSC-230UC/1AU/MS/SEN Series Interface Relay 230V ac/dc Coil 15.3mA
- Phoenix Contact PLC-RPT-120UC/1AU/SEN Series Interface Relay 110V ac/dc Coil 3.5mA
- Phoenix Contact PLC-RSC- 24DC/1AU/SEN Series Relay Module 24V dc Coil 9mA
- Phoenix Contact PLC-RPT-230UC/ 1AU/MS/SEN Series Relay for Use with PLC
- Phoenix Contact PLC-RSC-120UC/21 Series Interface Relay 120V ac Coil 3.5mA
- Phoenix Contact PLC-RSC-120UC/21-21AU Series Relay Module Interface Relay 120V ac Coil 4.5mA
- Phoenix Contact PLC-RSC-120UC/21/MS Series Interface Relay 110V ac/dc Coil 15.3mA
