Phoenix Contact PLC-RPT-230UC/21-21AU/RWF Series Interface Relay, DIN Rail, 110V dc Coil, DPDT

Subtotal (1 pack of 10 units)*

$727.31

(exc. GST)

$800.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$72.731$727.31

*price indicative

RS Stock No.:
196-0405
Mfr. Part No.:
2900345
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

110V dc

Product Type

Interface Relay

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

PLC-RPT-230UC/21-21AU/RWF

Terminal Type

Push-in

Switching Current

1mA

Minimum Operating Temperature

-25°C

Switching DC Voltage

36V dc

Switching AC Voltage

30V ac

Contact Material

Gold, Silver Alloy

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Length

80mm

Height

94mm

Width

14mm

COO (Country of Origin):
DE
PLC-INTERFACE for railway applications, consisting of basic terminal block with push-in connection and plug-in miniature relay with multi-layer gold contact, range: 0.75 x UN to 1.15 x UN, nominal input frequency 16.7 Hz, 2PDTs, input voltage 230 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy