Schneider Electric Advantys STB Series PLC Accessory for Use with STB Series
- RS Stock No.:
- 458-789
- Mfr. Part No.:
- STBDDI3615K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$235.57
(exc. GST)
$259.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.57 |
*price indicative
- RS Stock No.:
- 458-789
- Mfr. Part No.:
- STBDDI3615K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC Accessory | |
| Accessory Type | Digital Input Expansion Kit | |
| Series | Advantys STB | |
| For Use With | STB Series | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, EN/IEC 61131-2 Type 1, UL | |
| Hazardous Area Certification | FM Class 1 Division 2 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC Accessory | ||
Accessory Type Digital Input Expansion Kit | ||
Series Advantys STB | ||
For Use With STB Series | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, EN/IEC 61131-2 Type 1, UL | ||
Hazardous Area Certification FM Class 1 Division 2 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- ID
The Schneider Electric Basic digital input kit features 6 discrete positive logic inputs. The kit offers input protection via resistor-limiting, reverse polarity protection, and an integrated 5 A time-lag fuse on the PDM. It withstands an absolute max voltage of 56 V for 1.3 ms and provides 1500 V insulation between channels and the logic bus for 1 minute, with response times of 5.25 ms and 5.75 ms.
Cold swapping
IP20 conforming to IEC 61131-2 class
Related links
- Schneider Electric Advantys STB Series PLC Accessory for Use with STB Series
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Advantys STB Dezentrale E/A -Plattform
- Schneider Electric Advantys STB Series Mounting Base for Use with IO Module
- Schneider Electric Advantys STB Series Interface Module
- Schneider Electric Advantys STB Series Extension Module for Use with Standard STB Modules
- Schneider Electric Advantys STB Series Connector for Use with STBDDI3725
- Schneider Electric Advantys STB Series Ethernet Module for Use with Advantys STB Dezentrale E/A -Plattform
- Schneider Electric Advantys STB Series Memory Card for Use with Modicon STB Standard NIM Modules
