Siemens PROFIBUS Series Communication Module for Use with PROFIBUS
- RS Stock No.:
- 253-7366
- Mfr. Part No.:
- 6AG15033CC002AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$14,484.73
(exc. GST)
$15,933.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $14,484.73 |
*price indicative
- RS Stock No.:
- 253-7366
- Mfr. Part No.:
- 6AG15033CC002AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Optical Link Module | |
| Product Type | Communication Module | |
| Series | PROFIBUS | |
| For Use With | PROFIBUS | |
| IP Rating | IP40 | |
| Standards/Approvals | EN, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Optical Link Module | ||
Product Type Communication Module | ||
Series PROFIBUS | ||
For Use With PROFIBUS | ||
IP Rating IP40 | ||
Standards/Approvals EN, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS NET OLM G12-1300 V4.0 based on 6GK1503-3CC00 with conformal coating. Ambient temperature is -25…+60 °C. It is a optical link module with 1 RS-485 and 2 glass fiber optic cable interfaces. 1300 Nm shaft length for large distances with signaling contact and test port.
1300 Nm shaft length for large distances with signaling contact and test port
Optical link module with 1 RS-485
2 glass fiber optic cable interfaces
Ambient temperature is -25…+60 °C
Related links
- Siemens 9SA Series Communication Module for Use with 9SA Series
- Siemens 6GK734 Series Communication Module for Use with SIMATIC S7-300 to PROFIBUS DP
- Siemens 6AG113 Series Communication Module for Use with ET 200SP
- Siemens Communication Module 3RW5 Series Communication Module for Use with PROFIBUS
- Siemens Communication Module SIRIUS M200D Series Communication Module for Use with SIRIUS M200D Motor Starters
- Siemens CM 1542-5 Series Communication Module for Use with PROFIBUS
- Siemens Communication Module for Use with PROFIBUS
- Siemens PROFIBUS Series Multipair Cable 1.5 mm² Purple Sheath Polyethylene
