RS Better World
Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- RS Stock No.:
- 432-067
- Mfr. Part No.:
- 6ES7222-5BF50-0XB0
- Brand:
- Siemens
Subtotal (1 unit)*
$202.97
(exc. GST)
$223.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 432-067
- Mfr. Part No.:
- 6ES7222-5BF50-0XB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Module | |
| Accessory Type | Digital Output Module | |
| Series | SIMATIC S7-1200 | |
| For Use With | I/O System | |
| IP Rating | IP20 | |
| Hazardous Area Certification | CCC Ex | |
| Standards/Approvals | UL Approval, RCM (formerly C-TICK), cULus, CE mark | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Module | ||
Accessory Type Digital Output Module | ||
Series SIMATIC S7-1200 | ||
For Use With I/O System | ||
IP Rating IP20 | ||
Hazardous Area Certification CCC Ex | ||
Standards/Approvals UL Approval, RCM (formerly C-TICK), cULus, CE mark | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- CN
Siemens 6ES722 Series Digital Output Module, 8 Outputs, 24V Supply Voltage - 6ES7222-5BF50-0XB0
This digital output module is an integral part of the Siemens I/O system, designed specifically for seamless automation applications. This module provides 8 channels and operates at a supply voltage of 24V, making it a versatile option for various industrial tasks. With a compact design measuring 62 x 15 x 63mm, it efficiently manages digital outputs under a variety of conditions.
Features & Benefits
• Supports 8 digital outputs with up to 0.1A current for reliable performance
• Fast response times with a maximum output delay of just 1.8μs
• Robust short-circuit protection enhances operational safety
• Designed for long-distance installation with a maximum cable length of 500m
• Diagnostics functions provide real-time monitoring of output status
• Capable of withstanding ambient temperatures between -20°C and +40°C
Applications
• Utilised in automated production lines for real-time control
• Effective in manufacturing plants requiring precision output management
• Ideal for machinery interfacing in various electrical setups
• Serves as a key component in monitoring and control systems for data acquisition
• Used in environments with high volatility, ensuring operational reliability
How does this module ensure accurate performance in demanding environments?
The module is built to operate efficiently within a temperature This ensures consistent performance, even under varying environmental conditions.
What are the implications of the maximum cable length for installation?
The ability to connect devices up to 500m away using shielded cables allows for flexible system architecture. This is particularly beneficial for large installations where equipment may be distributed across significant distances, maintaining reliable signal integrity.
How does this device facilitate automation in industrial processes?
By providing eight digital outputs, it allows for precise control of various machines and actuators within an automation framework. This enhances the ability to execute commands quickly, thereby streamlining production processes.
What protections are integrated into the module to enhance safety?
It features short-circuit protection, which mitigates risks associated with electrical faults. This regulatory measure ensures that the module operates safely, thereby protecting both the device and connected equipment from damage.
Related links
- Siemens SIMATIC S7-1200 Series Module for Use with I/O System
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens SIMATIC S7-1200 Series Communication Module for Use with S7-1200 Series
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 8-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
