Banner S15C Series Converter for Use with 0 V to 10 V Analog Voltage Sources
- RS Stock No.:
- 295-070
- Mfr. Part No.:
- S15C-U-MQ
- Brand:
- Banner
Subtotal (1 unit)*
$255.97
(exc. GST)
$281.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.97 |
*price indicative
- RS Stock No.:
- 295-070
- Mfr. Part No.:
- S15C-U-MQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Converter | |
| Accessory Type | Cordset | |
| Series | S15C | |
| For Use With | 0 V to 10 V Analog Voltage Sources | |
| IP Rating | IP68, IP67, IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, UKCA, CE | |
| Communication Protocol | Modbus | |
| Supply Voltage | 10V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Converter | ||
Accessory Type Cordset | ||
Series S15C | ||
For Use With 0 V to 10 V Analog Voltage Sources | ||
IP Rating IP68, IP67, IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, UKCA, CE | ||
Communication Protocol Modbus | ||
Supply Voltage 10V dc, 30V dc | ||
- COO (Country of Origin):
- US
The Banner Analog Voltage to Modbus Converter integrates seamlessly with your voltage source, offering a compact solution to convert analog signals (0 V to 10 V) into Modbus registers. Designed with a robust over-moulded structure, this converter provides exceptional durability under challenging conditions, meeting stringent IP65, IP67, and IP68 standards. It can be connected directly to sensors, facilitating easy installation and enhancing versatility in various applications.
Supports various baud rates for tailored performance
The power LED provides easy status monitoring
Communication indicators give real time feedback on connection status
Related links
- Banner S15C Series Converter for Use with S15C-CT
- Banner S15C Series Probe for Use with Temperature Sensors
- Banner S15C Series Converter for Use with Integral M12
- Banner S15C Series Converter for Use with M12 QD
- Banner S15C Series Converter for Use with Sensors
- Banner S15C Series Converter for Use with IO-Link master
- Banner S15C Series Converter for Use with Sensor
- Banner S15C Series Converter for Use with Input Device
