- RS Stock No.:
- 688-1408
- Mfr. Part No.:
- FLVDDF2-250A(PA)
- Brand:
- JST
100 In AU stock for next working day delivery
100 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.847
(exc. GST)
$0.932
(inc. GST)
Units | Per unit | Per Pack* |
100 - 100 | $0.847 | $84.70 |
200 - 200 | $0.833 | $83.30 |
300 + | $0.817 | $81.70 |
*price indicative |
- RS Stock No.:
- 688-1408
- Mfr. Part No.:
- FLVDDF2-250A(PA)
- Brand:
- JST
Technical data sheets
Legislation and Compliance
Product Details
JST Series Fully Insulated Crimp Receptacle Terminals
Fully insulated solderless crimp receptacle termimals available in a range of wire size ranges. These female crimp receptacle terminals have a copper sleeve and flared colour-coded full vinyl insulation.
JST Insulated Crimp Terminals
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 1mm² |
Series | FLVDDF |
Maximum Wire Size mm² | 2.6mm² |
Tab Size | 6.35 x 0.8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Colour | Blue |
Termination Method | Crimp |
Contact Material | Copper |
Insulation Material | Vinyl |
Overall Length | 21mm |
Related links
- Fork Terminals
- JST FLVDDF Blue Insulated Female Spade Connector 4.75 x 0.8mm Tab...
- Molex Insulated Male Spade Connector, Spade
- ABB Insulated Female Spade Connector, Spade Connector
- JST FLVDDF Blue Insulated Female Spade Connector 4.75 x 0.5mm Tab...
- JST LVDDF Yellow Insulated Female Spade Connector 6.35 x 0.8mm Tab...
- ABB Uninsulated Female Spade Connector, Spade Connector
- Keystone Spade Connectors