Jumo Controller 705021 Analogue 24V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$904.12

(exc. GST)

$994.53

(inc. GST)

RS Stock No.:
279-853
Mfr. Part No.:
705021/36/000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Controller

Module Type

Input

Input Type

Analogue

Mount Type

DIN Rail

Interface Type

Ethernet

Maximum Supply Voltage

24V dc

Number of I/Os

14

Width

22.5mm

Depth

101.5mm

Series

705021

Length

103.6mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Jumo 8-channel analog input module has eight analog inputs for resistance thermometers in a two-wire circuit, as well as one digital input (DC 0/24 V). The analog inputs are not galvanically isolated from each other. The digitized input values/states are available in the system for further processing. The presence of the power supply, the operating states of the module and the state of the digital input are displayed by LEDs. The analog input module is easily configured by the user using an optional setup program. The power supply is DC 24 V +25/-20%.

The module insert can simply be pulled out of the housing at the front for servicing

The housing including the bus board remains mounted on the top hat rail

Related links