Jumo Controller 705030 Analogue 24V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$627.70

(exc. GST)

$690.47

(inc. GST)

RS Stock No.:
279-753
Mfr. Part No.:
705030/36
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Controller

Input Type

Analogue

Mount Type

DIN Rail

Interface Type

Ethernet

Maximum Supply Voltage

24V dc

Number of I/Os

12

Width

22.5mm

Standards/Approvals

RoHS, IEC 61131-3

Depth

101.5mm

Series

705030

Length

103.6mm

The Jumo 12-channel digital input/output module (component of the overall mTRON T system) for DIN rail mounting has a voltage supply range DC 24 V +25/-20 %. The module has twelve channels, which can be configured either as digital inputs or digital outputs. The digitized input states are available in the system for further processing. The digital outputs are controlled by the system bus by digital signals (assignment by the connection list or directly from the PLC). The load current of up to 6 A (12 x max. 500 mA) is to be provided by the front terminals +24 V/GND. The concern of the power supply, the operating states of the module and the logical states of the digital inputs and digital outputs are shown by LEDs. An optimal setup program allows the user to conveniently configure the digital input and output module.

The module insert can be easily pulled forward out of the housing when servicing

The housing including the backplane remains mounted on the DIN rail

Related links