Jumo 705010 Series Controller, 24-Input, Analogue Input, 16 Outputs, Analogue Output
- RS Stock No.:
- 279-472
- Mfr. Part No.:
- 705010/18-400-36
- Brand:
- Jumo
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,208.27
(exc. GST)
$1,329.10
(inc. GST)
- RS Stock No.:
- 279-472
- Mfr. Part No.:
- 705010/18-400-36
- Brand:
- Jumo
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Series | 705010 | |
| Product Type | Controller | |
| Number of Inputs | 24 | |
| Output Type | Analogue | |
| Input Type | Analogue | |
| Number of Outputs | 16 | |
| Depth | 101.5mm | |
| Length | 103.6mm | |
| Standards/Approvals | RoHS, IEC 61131-3 | |
| Width | 45mm | |
| Display Included | Yes | |
| Programming Language Used | Continuous Function Chart, Instruction List (IL), Function Block Diagram (FBD), Ladder Diagram (LD), CoDeSys, Sequential function chart (SFC) | |
| Communication Port Type | USB Device, RS232/422, RS232, Profibus Slave, LAN, Host | |
| Supply Voltage | 24V dc | |
| Mount Type | Panel, DIN Rail | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Series 705010 | ||
Product Type Controller | ||
Number of Inputs 24 | ||
Output Type Analogue | ||
Input Type Analogue | ||
Number of Outputs 16 | ||
Depth 101.5mm | ||
Length 103.6mm | ||
Standards/Approvals RoHS, IEC 61131-3 | ||
Width 45mm | ||
Display Included Yes | ||
Programming Language Used Continuous Function Chart, Instruction List (IL), Function Block Diagram (FBD), Ladder Diagram (LD), CoDeSys, Sequential function chart (SFC) | ||
Communication Port Type USB Device, RS232/422, RS232, Profibus Slave, LAN, Host | ||
Supply Voltage 24V dc | ||
Mount Type Panel, DIN Rail | ||
- COO (Country of Origin):
- DE
Related links
- Jumo 705010 Series Controller 24-Input, Analogue Input
- Jumo 705001 Series Controller 24-Input, Analogue Input
- Jumo Monitoring Module variTRON Analogue
- Schneider Electric Modicon M172 Series Controller 24-Input Digital Input
- Schneider Electric TM17 Series Controller Digital Output Digital, Analogue Input
- Schneider Electric Modicon M221 Series PLC CPU 24-Input, Analogue Input
- Phoenix Contact Axioline X Series I/O Module Analogue Output Analogue Input
- Idec FC6A-C40R1CE Series PLC CPU 24-Input, Analogue Input

