Jumo 705099 Series Controller for Use with and Automation System, Control, Measuring

Subtotal (1 unit)*

$747.04

(exc. GST)

$821.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$747.04

*price indicative

RS Stock No.:
278-735
Mfr. Part No.:
705099/64-000
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Accessory Type

Controller

Product Type

Controller

Series

705099

For Use With

and Automation System, Control, Measuring

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

EN 61326-1, IEC 61131-3, UL 61010-1 (3. Ed), CAN/CSA-22.2 No. 61010-1 (3. Ed), DIN EN 60529, DIN EN 60715, DIN EN 60721-3-3, DNVGL-CG-0339, EN 61010-1

Communication Protocol

Modbus

Supply Voltage

24V dc

COO (Country of Origin):
DE
The Jumo PROFIBUS-DP is an expansion for the central processing unit of the mTRON T series, allowing seamless integration with PROFIBUS networks. It enhances the system's ability to communicate with other PROFIBUS-compatible devices.

Simple installation and configuration

Supports high speed data transfer for efficient communication

Provides reliable and secure network connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy