Jumo Controller 705021 Analogue 24V dc
- RS Stock No.:
- 279-544
- Mfr. Part No.:
- 705020/36
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$778.55
(exc. GST)
$856.40
(inc. GST)
- RS Stock No.:
- 279-544
- Mfr. Part No.:
- 705020/36
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Module Type | Input | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 24 | |
| Series | 705021 | |
| Standards/Approvals | RoHS | |
| Depth | 101.5mm | |
| Length | 103.6mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Module Type Input | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 24 | ||
Series 705021 | ||
Standards/Approvals RoHS | ||
Depth 101.5mm | ||
Length 103.6mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
The Jumo Analog input module 4-channel (component of the complete mTRON T system) has four universal analog inputs with galvanic isolation for thermocouple, RTD temperature probe, resistance potentiometers, resistance telemeter or standard signal (current or voltage) and a digital input (DC 0/24 V). The digitized input values/states are available in the system for further processing. The concern of the power supply, the operating states of the module and the logical states of the digital input are shown by LEDs. An optimal setup program allows the user to conveniently configure the analog input module. The voltage range supply is DC 24 V +25/-20 %.
The module insert can be easily pulled forward out of the housing when servicing
The housing including the backplane remains mounted on the DIN rail
Related links
- Jumo 705021 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705040 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705015 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705010 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705030 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705001 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705099 Series Controller Analogue, 24 V dc
- Eaton XN Series Analog Input Module for Use with XN-S3S-SBB XN-S4S-SBBS Analog 24

