Jumo 705001 Series Controller, Analogue Output, 24-Input, Analogue Input
- RS Stock No.:
- 279-680
- Mfr. Part No.:
- 705001/08-54-00-36/224,225
- Brand:
- Jumo
Subtotal (1 unit)*
$2,649.80
(exc. GST)
$2,914.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,649.80 |
*price indicative
- RS Stock No.:
- 279-680
- Mfr. Part No.:
- 705001/08-54-00-36/224,225
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Series | 705001 | |
| Product Type | Controller | |
| Number of Inputs | 24 | |
| Output Type | Analogue | |
| Input Type | Analogue | |
| Number of Outputs | 16 | |
| Standards/Approvals | RoHS, IEC 61131-3 | |
| Width | 135mm | |
| Length | 100mm | |
| Depth | 67.1mm | |
| Display Included | Yes | |
| Mount Type | Panel, DIN Rail | |
| Supply Voltage | 24V dc | |
| Programming Language Used | Continuous Function Chart, Ladder Diagram (LD), Instruction List (IL), Function Block Diagram (FBD), Sequential function chart (SFC), CoDeSys | |
| Communication Port Type | USB Device, RS232/422, RS232, Profibus Slave, LAN, Host | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Series 705001 | ||
Product Type Controller | ||
Number of Inputs 24 | ||
Output Type Analogue | ||
Input Type Analogue | ||
Number of Outputs 16 | ||
Standards/Approvals RoHS, IEC 61131-3 | ||
Width 135mm | ||
Length 100mm | ||
Depth 67.1mm | ||
Display Included Yes | ||
Mount Type Panel, DIN Rail | ||
Supply Voltage 24V dc | ||
Programming Language Used Continuous Function Chart, Ladder Diagram (LD), Instruction List (IL), Function Block Diagram (FBD), Sequential function chart (SFC), CoDeSys | ||
Communication Port Type USB Device, RS232/422, RS232, Profibus Slave, LAN, Host | ||
- COO (Country of Origin):
- DE
The Jumo Central unit includes the process image of the application and manages the configuration and parameter data of the entire mTRON T system (excluding the multifunction panel). A total of 64 limit values can be monitored. The power supply, system disturbances, and communication via interfaces are indicated by LEDs. The central unit, the side-connected modules, and the input/output modules connected via routers are comfortably configured and parameterized with the optional setup program. The power supply is DC 24 V +25/-20%.
Standard features include a USB device interface (setup), a LAN connection (Ethernet), and two system bus connections
Additionally, an RS422/485 interface, PLC according to IEC 61131 3, and a program controller are available
Related links
- Jumo 705001 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705021 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705040 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705020 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705030 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705015 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705010 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705099 Series Controller Analogue, 24 V dc
