Jumo 705099 Series Controller for Use with and Automation System, Control, Measuring
- RS Stock No.:
- 279-606
- Mfr. Part No.:
- 705099/64-000 (PROFIBUS DP)
- Brand:
- Jumo
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$747.04
(exc. GST)
$821.74
(inc. GST)
- RS Stock No.:
- 279-606
- Mfr. Part No.:
- 705099/64-000 (PROFIBUS DP)
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Accessory Type | Controller | |
| Series | 705099 | |
| For Use With | and Automation System, Control, Measuring | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Accessory Type Controller | ||
Series 705099 | ||
For Use With and Automation System, Control, Measuring | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Jumo Expansion module for PROFIBUS-DP communication, designed for the central processing unit of the mTRON T series. Ensures seamless integration into PROFIBUS networks for efficient data exchange.
Enhances system interoperability
Designed for industrial automation applications
Related links
- Jumo 705099 Series Controller for Use with and Automation System Measuring
- Jumo Controller for use with 703590 Series
- Jumo Temperature Controller for use with Temperature Control
- Jumo 705099 LED Digital Panel Multifunction Meter, 101 mm x 135 mm
- Jumo 705099 LED Digital Panel Multifunction Meter for Process image 101 mm x 135 mm
- Jumo 705099 TFT Multi-Function Panel Meters for Process Data, 22.5 mm x 103.6 mm
- Jumo 705099 LCD Digital Panel Multifunction Meter, 22.5 mm x 103.6 mm
- Jumo 705099 TFT Colour Digital Panel Multifunction Meter for Voltage, 103.6 mm x 45 mm

