Jumo 705001 Series Controller, Analogue Output, 24-Input, Analogue Input
- RS Stock No.:
- 279-431
- Mfr. Part No.:
- 705001/08-00-00-36/000
- Brand:
- Jumo
Subtotal (1 unit)*
$1,824.06
(exc. GST)
$2,006.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,824.06 |
*price indicative
- RS Stock No.:
- 279-431
- Mfr. Part No.:
- 705001/08-00-00-36/000
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Controller | |
| Series | 705001 | |
| Number of Inputs | 24 | |
| Output Type | Analogue | |
| Input Type | Analogue | |
| Number of Outputs | 16 | |
| Length | 101mm | |
| Depth | 67.1mm | |
| Width | 135mm | |
| Standards/Approvals | RoHS, IEC 61131-3 | |
| Display Included | Yes | |
| Mount Type | DIN Rail | |
| Programming Language Used | Sequential function chart (SFC), Continuous Function Chart, Ladder Diagram (LD), Structured Text, Function Block Diagram (FBD), Instruction List | |
| Communication Port Type | Host, USB Device, RS422/485, RS232, Profibus Slave, LAN | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Controller | ||
Series 705001 | ||
Number of Inputs 24 | ||
Output Type Analogue | ||
Input Type Analogue | ||
Number of Outputs 16 | ||
Length 101mm | ||
Depth 67.1mm | ||
Width 135mm | ||
Standards/Approvals RoHS, IEC 61131-3 | ||
Display Included Yes | ||
Mount Type DIN Rail | ||
Programming Language Used Sequential function chart (SFC), Continuous Function Chart, Ladder Diagram (LD), Structured Text, Function Block Diagram (FBD), Instruction List | ||
Communication Port Type Host, USB Device, RS422/485, RS232, Profibus Slave, LAN | ||
Supply Voltage 24V dc | ||
The Jumo Central unit contains the process image of the application and manages the configuration and parameter data of the entire mTRON T system. A total of 64 limit values can be monitored. A USB device interface (setup), a LAN connection (Ethernet) and two system bus connections are available as standard. The central unit, the input/output modules connected to the side and those connected via routers are easily configured and parameterized using the optional setup program.
The presence of the power supply, system faults and communication via interfaces are signaled by LEDs
The power supply is DC 24 V +25/-20 percent
Related links
- Jumo 705001 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705021 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705040 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705010 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705020 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705030 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705015 Series Controller for Use with 705021 Series Analogue, 24 V dc
- Jumo 705099 Series Controller Analogue, 24 V dc
