Helmholz GmbH & Co. KG DEA/AEA 300 Series Front Connector for Use with CAN Bus Participant
- RS Stock No.:
- 228-085
- Mfr. Part No.:
- 700-392-1AM10
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$79.96
(exc. GST)
$87.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.96 |
*price indicative
- RS Stock No.:
- 228-085
- Mfr. Part No.:
- 700-392-1AM10
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Front Connector | |
| Accessory Type | Front Connector | |
| Series | DEA/AEA 300 | |
| For Use With | CAN Bus Participant | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE | |
| Communication Protocol | Profibus | |
| Supply Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Front Connector | ||
Accessory Type Front Connector | ||
Series DEA/AEA 300 | ||
For Use With CAN Bus Participant | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE | ||
Communication Protocol Profibus | ||
Supply Voltage 230V | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Front Connector designed for DEA/AEA 300 series, offers a seamless integration experience essential for efficient industrial automation. Constructed with high quality materials, it ensures reliable connectivity without compromising performance. The connector simplifies system assembly through its screw contacts, providing a sturdy solution for interfacing devices. Its compact design allows for efficient use of space within control panels, making it an ideal choice for professionals seeking robust connectivity solutions in demanding environments. With straightforward installation, this connector enhances ease of use and operational efficiency, enabling automation systems to perform at their best.
Durable construction
Secure screw contacts
Compact design saves panel space
Streamlined installation
Seamless device interfacing
Related links
- Helmholz GmbH & Co. KG DEA/AEA 300 Series Front Connector for Use with CAN Bus Participant
- Helmholz GmbH & Co. KG 690-1BA Series Connector for Use with CAN Bus Participant
- Helmholz GmbH & Co. KG 972-7BB Series Bus Connector for Use with CAN Bus Participant
- Helmholz GmbH & Co. KG 690-0CA Series Connector for Use with CAN Bus Participant
- Helmholz GmbH & Co. KG SSW7 Series Adapter for Use with MPI Bus
- Helmholz GmbH & Co. KG 972-7BA Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0BB Series Bus Connector for Use with Fieldbus Application
- Helmholz GmbH & Co. KG 972-0CA Series Bus Connector for Use with Fieldbus Application
