Schneider Electric ABE9 Series Distributed I/O Device for Use with PLCs

Subtotal (1 unit)*

$533.73

(exc. GST)

$587.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$533.73

*price indicative

RS Stock No.:
211-969
Mfr. Part No.:
ABE9C1281L10
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Power Splitter Box

Product Type

Distributed I/O Device

Series

ABE9

For Use With

PLCs

IP Rating

IP67

Standards/Approvals

entspricht VDE 0110, entspricht IEC 68-2-6, entspricht IEC 60529, entspricht IEC 68-2-2, FC tests, cULus

Hazardous Area Certification

No

Supply Voltage

24V dc

COO (Country of Origin):
DE
The Schneider Electric Passive Splitter Box features 8 channels for distributing signals or power. It has a pre-wired cable connector, 10 m cable length and 8 female M12 connectors, providing a total of 16 ways for connections. The rated operational voltage is 24 V DC, with a current capacity of 4 A per channel. The splitter box can operate in any position, offering flexible installation options for various applications.

M4 screw fixing

IP67 rating

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy