Phoenix Contact Axioline E Series Distributed I/O Device for Use with Conveying Technology, Tool platforms, Welding

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-7482
Distrelec Article No.:
303-48-025
Mfr. Part No.:
2701517
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Distributed I/O Device

Accessory Type

Distributed I/O Device

Series

Axioline E

For Use With

Conveying Technology, Tool platforms, Welding Robots

IP Rating

IP65, IP67

Standards/Approvals

ECLASS-10.0.1 27242604, ECLASS-11.0 27242604, ECLASS-9.0 27242604, ETIM 8.0 EC001599, UNSPSC 21.0 32151600

Hazardous Area Certification

cULus, UL

Communication Protocol

PROFINET

COO (Country of Origin):
DE
The Phoenix Contact digital module is designed for use within a PROFINET network and it is used to acquire and output digital signals also suitable for use without a control cabinet in harsh industrial ambient conditions.

Zinc die-cast housing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy