Festo CAFM-D4 Series Base Unit for Use with Control Technology and Remote I/O
- RS Stock No.:
- 194-309
- Mfr. Part No.:
- CAFM-D4-DE
- Brand:
- Festo
Subtotal (1 unit)*
$228.59
(exc. GST)
$251.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.59 |
*price indicative
- RS Stock No.:
- 194-309
- Mfr. Part No.:
- CAFM-D4-DE
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Base Unit | |
| Accessory Type | Table Stand | |
| Series | CAFM-D4 | |
| For Use With | Control Technology and Remote I/O | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Base Unit | ||
Accessory Type Table Stand | ||
Series CAFM-D4 | ||
For Use With Control Technology and Remote I/O | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo Table Stand is an exemplary solution for those seeking reliable performance and advanced features in their mounting applications. Engineered to withstand a broad range of environmental conditions, this product ensures optimal functionality in challenging temperatures, whether in exceedingly cold or relatively warm surroundings. With its robust construction, it offers not only enduring reliability but also meets stringent compliance standards.
Compliant with RoHS regulations ensuring environmental responsibility
Allows for easy screw clamped mounting making installation straightforward
Lightweight yet sturdy contributing to overall operational efficiency
Related links
- Festo CAFM-D4 Series Retaining Clip
- Festo CAFM-D4-VE Screw Clamp VESA
- Festo CAFM Series Retaining Bracket for Use with Holding Objects
- Festo CAFM-X4 Series Mounting Rail for Use with Control Technology and Remote I/O
- Werma KombiSIGN 50 Series Base Unit
- Eaton SL4 Series Base Unit
- Pfannenberg PYRA Series Base Unit, 2 Lights 230V Base Mount
- Festo CAFM-X5 Series Mounting Kit
