Siemens 3SX5601 Series Coupler for Use with 3SE66
- RS Stock No.:
- 162-092
- Mfr. Part No.:
- 3SX5601-3GA05
- Brand:
- Siemens
Subtotal (1 unit)*
$191.01
(exc. GST)
$210.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.01 |
*price indicative
- RS Stock No.:
- 162-092
- Mfr. Part No.:
- 3SX5601-3GA05
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Coupler | |
| Accessory Type | Coupling | |
| Series | 3SX5601 | |
| For Use With | 3SE66 | |
| IP Rating | IP67 | |
| Standards/Approvals | REACH Art. 33, CE, WEEE (2012/19/EU) Take-Back Obligation, UKCA, RoHS, EAC, cULus | |
| Hazardous Area Certification | No | |
| Supply Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Coupler | ||
Accessory Type Coupling | ||
Series 3SX5601 | ||
For Use With 3SE66 | ||
IP Rating IP67 | ||
Standards/Approvals REACH Art. 33, CE, WEEE (2012/19/EU) Take-Back Obligation, UKCA, RoHS, EAC, cULus | ||
Hazardous Area Certification No | ||
Supply Voltage 30V | ||
- COO (Country of Origin):
- DE
Siemens 3SX5601 Series Coupler, 30V Supply Voltage, IP67 - 3SX5601-3GA05
This coupler provides a sealed electrical coupling accessory designed for use with the 3SE66 control equipment in industrial environments. It connects low-voltage circuits while offering environmental protection suitable for wet or dusty locations. Compliance with multiple regulatory frameworks supports deployment within EU, UK and Eurasian markets.
Features and Benefits:
• IP67 rating gives protection against dust and temporary immersion
• 30V supply capability supports low-voltage control circuits
• Accessory form factor enables straightforward coupling installation
• Certified to multiple standards enhances regulatory acceptance
• Not intended for classified hazardous-area use reduces installation constraints
• 30V supply capability supports low-voltage control circuits
• Accessory form factor enables straightforward coupling installation
• Certified to multiple standards enhances regulatory acceptance
• Not intended for classified hazardous-area use reduces installation constraints
Applications
• Used with 3SE66 control modules in automation panels
• Suitable for machinery requiring IP67 waterproof electrical coupling
• Ideal for low-voltage signal distribution on factory floors
• Can be used for connection points in conveyor control systems
• Suitable for environments requiring REACH and RoHS compliance
• Suitable for machinery requiring IP67 waterproof electrical coupling
• Ideal for low-voltage signal distribution on factory floors
• Can be used for connection points in conveyor control systems
• Suitable for environments requiring REACH and RoHS compliance
What voltage range is suitable for this device?
It is rated for use with 30V supply systems and intended for low-voltage circuits.
Is the unit suitable for installation in hazardous locations?
No
it does not carry hazardous-area certification and should not be used where such approval is required.
Which regulatory approvals does it carry?
It meets CE, UKCA, RoHS, REACH Art.33, WEEE (2012/19/EU) take-back obligations, EAC and cULus standards.
How does the ingress protection affect installation options?
The IP67 ingress rating permits placement in areas subject to dust and occasional immersion, allowing flexible mounting in harsh environments.
Related links
- Siemens 3SX5601 Series PLC Cable for Use with 8WD46 3SE52
- Siemens 3SX5601 Series PLC Cable for Use with 3SE51/52
- Siemens 3SX5601 Series PLC Cable for Use with 3SE52-1AE2, 3SE51-1AE3
- Siemens 3SX5601 Series PLC Cable for Use with Emergency-Stop Enclosure 3SU1 NA, Safety Switches with Tumbler 3SE5324
- Siemens 3SX Series Coupling with Connecting Cable
- Siemens 6GT2891 Series Coupler for Use with Taps
- Siemens SIMATIC Series Coupler for Use with SIMATIC
- Siemens SIPLUS Series Coupler for Use with SIPLUS
