Siemens 3SX5601 Series Connecting Cable for Use with Emergency-Stop Enclosure 3SU1 NA, Safety Switches with Tumbler
- RS Stock No.:
- 160-181
- Mfr. Part No.:
- 3SX5601-3SV18
- Brand:
- Siemens
Subtotal (1 unit)*
$292.70
(exc. GST)
$321.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.70 |
*price indicative
- RS Stock No.:
- 160-181
- Mfr. Part No.:
- 3SX5601-3SV18
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | 3SX5601 | |
| For Use With | Emergency-Stop Enclosure 3SU1 NA, Safety Switches with Tumbler 3SE5324 | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, cULus, EAC, REACH Art. 33, RoHS, UKCA, WEEE (2012/19/EU) Take-Back Obligation | |
| Hazardous Area Certification | No | |
| Supply Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series 3SX5601 | ||
For Use With Emergency-Stop Enclosure 3SU1 NA, Safety Switches with Tumbler 3SE5324 | ||
IP Rating IP67 | ||
Standards/Approvals CE, cULus, EAC, REACH Art. 33, RoHS, UKCA, WEEE (2012/19/EU) Take-Back Obligation | ||
Hazardous Area Certification No | ||
Supply Voltage 125V | ||
- COO (Country of Origin):
- DE
Siemens 3SX5601 Series Connecting Cable, 125V Supply Voltage, IP67 - 3SX5601-3SV18
This connecting cable provides a rugged link for safety and control devices in industrial environments. It is designed to Interface with emergency‑stop enclosures and safety switches with a tumbler, delivering 125V supply capability and protected against dust and water ingress at an IP67 level. The accessory is intended for installations where a protected, purpose‑specific connection is required and is not certified for hazardous area use.
Features and Benefits:
• IP67 protection ensures operation in wet and dusty conditions
• 125V rating supports typical safety circuit voltages
• Compatible with emergency‑stop enclosures for straightforward integration
• Works with safety switches with tumbler to maintain control circuits
• Conforms to multiple standards for regulated installations
• 125V rating supports typical safety circuit voltages
• Compatible with emergency‑stop enclosures for straightforward integration
• Works with safety switches with tumbler to maintain control circuits
• Conforms to multiple standards for regulated installations
Applications
• Suitable for connecting to emergency‑stop enclosure 3SU1 NA
• Used with safety switches such as 3SE5324in control panels
• Ideal for IP67 industrial connector cable requirements
• Can be used for 125V safety interlock cable installations
• Used with safety switches such as 3SE5324in control panels
• Ideal for IP67 industrial connector cable requirements
• Can be used for 125V safety interlock cable installations
Is this suitable for use in explosive or classified zones?
No, it is not certified for hazardous area applications and must not be used where such certification is required.
Which compliance marks indicate regulated material and waste handling?
It meets CE, cULus and UKCA markings and adheres to WEEE take‑back and REACH Art.33 and RoHS restrictions.
Can it be considered a general‑purpose industrial connector?
It is intended as an industrial safety switch connecting cable with IP67 protection for controlled environments.
Related links
- Siemens 3SX5601 Series PLC Cable for Use with 3SE51/52
- Siemens 3SX5601 Series PLC Cable for Use with 3SE52-1AE2, 3SE51-1AE3
- Siemens 3SX5601 Series PLC Cable for Use with 8WD46 3SE52
- Siemens 3SX5601 Series Coupler for Use with 3SE66
- Siemens 3SX Series Coupling with Connecting Cable
- Siemens Yellow, Black Metal 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Grey, Black Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens 3SU1 Series Emergency Stop Protective Collar IP66, IP69K
